| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LS3N165 | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 40V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | LS3N191 vs LS3N165 |
Part Details for LS3N191 by Linear Integrated Systems
Results Overview of LS3N191 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS3N191 Information
LS3N191 by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
LS3N191 Part Data Attributes
|
|
LS3N191
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS3N191
Linear Integrated Systems
Small Signal Field-Effect Transistor, 0.05A I(D), 40V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | TO-78 | |
| Package Description | Hermetic Sealed, To-78, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Configuration | Common Source, 2 Elements | |
| DS Breakdown Voltage-Min | 40 V | |
| Drain Current-Max (ID) | 0.05 A | |
| Drain-source On Resistance-Max | 300 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 1 Pf | |
| JESD-30 Code | O-MBCY-W6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | P-Channel | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon |
Alternate Parts for LS3N191
This table gives cross-reference parts and alternative options found for LS3N191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3N191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.