| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC33079DR2G | onsemi | $0.2390 | Operational Amplifier | LS404CD vs MC33079DR2G |
| LM837MX/NOPB | Texas Instruments | $0.6835 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | LS404CD vs LM837MX/NOPB |
| MC33179DG | onsemi | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14 | LS404CD vs MC33179DG |
| LS404MD | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 2500uV Offset-Max, BIPolar, PDSO4 | LS404CD vs LS404MD |
| TS514ID | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 4000uV Offset-Max, BIPolar, PDSO4 | LS404CD vs TS514ID |
| LS404D1 | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 1000uV Offset-Max, BIPolar, PDSO4 | LS404CD vs LS404D1 |
| MC33079D | STMicroelectronics | Check for Price | Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14 | LS404CD vs MC33079D |
| MC33079P | onsemi | Check for Price | Operational Amplifier | LS404CD vs MC33079P |
| MC33079DR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 | LS404CD vs MC33079DR |
| LS8404CM | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 1000uV Offset-Max, BIPolar, PDSO4 | LS404CD vs LS8404CM |
Part Details for LS404CD by STMicroelectronics
Results Overview of LS404CD by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS404CD Information
LS404CD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LS404CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LS404CD-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.1723 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad High Performance Amplifier ±18V/36V 14-Pin SOIC Tube | 100 |
|
RFQ | |
|
|
Quest Components | QUAD OP-AMP, 5000 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO14 | 80 |
|
$2.7300 / $5.8500 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14 | 7951 |
|
RFQ |
US Tariff Estimator: LS404CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS404CD Part Data Attributes
|
|
LS404CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LS404CD
STMicroelectronics
Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.3 µA | |
| Common-mode Reject Ratio-Min | 86 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LS404CD
This table gives cross-reference parts and alternative options found for LS404CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS404CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.