Parametric results for: LS404CD under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
-
Manufacturer Part Number: ls404cd
Select parts from the table below to compare.
Compare
Compare
package
LS404CD1
STMicroelectronics
Check for Price No Obsolete 1 mV 1 V/us 300 nA 3 mA 80 dB 14 OPERATIONAL AMPLIFIER 12 V -12 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO YES -18 V NO NO 18 V COMMERCIAL 2500 20000 NO R-PDSO-G14 Not Qualified e0 90 dB 70 °C 4 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL SOIC SO-14 14 EAR99 8542.33.00.01
package
LS404CDT
STMicroelectronics
Check for Price Yes Yes Obsolete 5 mV 1 V/us 300 nA 3 mA 86 dB 14 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO YES -18 V NO NO 18 V COMMERCIAL 2500 20000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 40 4 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC MICRO, PLASTIC, SO-14 14 EAR99 8542.33.00.01
package
LS404CD
STMicroelectronics
Check for Price Yes Yes Obsolete 5 mV 1 V/us 300 nA 3 mA 86 dB 14 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO NO YES -18 V NO NO 18 V COMMERCIAL 2500 20000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 40 4 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOIC MICRO, PLASTIC, SO-14 14 EAR99 8542.33.00.01