| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TISP4070H3BJR-S | Bourns Inc | $0.5068 | Thyristor Surge Protector, 70V V(BO) Max, 60A, DO-214AA | LS5060B vs TISP4070H3BJR-S |
| TISP4072F3DR | Bourns Inc | Check for Price | Silicon Surge Protector, 72V V(BO) Max, 4A | LS5060B vs TISP4072F3DR |
| P2300SB | BrightKing Inc | Check for Price | Thyristor Surge Protector, 260V V(BO) Max, 30A, DO-214AA | LS5060B vs P2300SB |
| TISP4200H4BJR | Bourns Inc | Check for Price | Thyristor Surge Protector, 200V V(BO) Max, 60A, DO-214AA | LS5060B vs TISP4200H4BJR |
| TISP4080H3BJR | Texas Instruments | Check for Price | Thyristor Surge Protector, 80V V(BO) Max, 60A, DO-214AA | LS5060B vs TISP4080H3BJR |
| CR0640SA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 77V V(BO) Max, 20A, DO-214AA | LS5060B vs CR0640SA |
| TB0640L | Lite-On Semiconductor Corporation | Check for Price | Thyristor Surge Protector, 77V V(BO) Max, 25A | LS5060B vs TB0640L |
| NP1500SCT3G | onsemi | Check for Price | Thyristor Surge Protector, 180V V(BO) Max, DO-214AA | LS5060B vs NP1500SCT3G |
| CR3500SA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 400V V(BO) Max, 20A, DO-214AA | LS5060B vs CR3500SA |
| SMP100LC-160 | STMicroelectronics | Check for Price | Thyristor Surge Protector | LS5060B vs SMP100LC-160 |
Part Details for LS5060B by STMicroelectronics
Results Overview of LS5060B by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS5060B Information
LS5060B by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for LS5060B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Thyristor Surge Protection Devices 60V 50A 8-Pin DIL Tube | 78 |
|
RFQ | |
|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,50V V(RWM),DIP | 179 |
|
$1.9980 / $3.2400 | Buy Now |
US Tariff Estimator: LS5060B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS5060B Part Data Attributes
|
|
LS5060B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LS5060B
STMicroelectronics
Silicon Surge Protector, 85V V(BO) Max, 50A
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 85 V | |
| Configuration | Single | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Non-Repetitive Pk On-state Cur | 50 A | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Trigger Device Type | Silicon Surge Protector |
Alternate Parts for LS5060B
This table gives cross-reference parts and alternative options found for LS5060B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS5060B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LS5060B Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2861, which includes guidelines for component placement, routing, and grounding to minimize EMI and noise.
-
To configure the LS5060B for low-power mode, set the PD pin high and ensure that the device is in the sleep mode by writing the appropriate values to the control registers. Refer to the datasheet section 7.3 for more details.
-
The maximum allowed voltage on the VCC pin is 3.6V. Exceeding this voltage can cause permanent damage to the device, including latch-up, electrical overstress, or even physical damage to the internal components.
-
To troubleshoot I2C interface issues, check the pull-up resistors, ensure correct clock frequency and timing, and verify that the slave address is correctly set. Use a logic analyzer or oscilloscope to monitor the I2C bus signals and identify any errors or anomalies.
-
The thermal resistance of the LS5060B is typically 30°C/W (junction-to-ambient). High temperatures can affect the device's accuracy, stability, and reliability. Ensure proper heat dissipation and thermal management to maintain optimal device performance.