| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LS5641R13 | LED Technology Ltd | Check for Price | 7 Seg Numeric LED Display, 14mm | LS5641R13 vs LS5641R13 |
Part Details for LS5641R13 by Ledtech Electronics
Results Overview of LS5641R13 by Ledtech Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS5641R13 Information
LS5641R13 by Ledtech Electronics is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LS5641R13 by Ledtech Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS5641R13 Part Data Attributes
|
|
LS5641R13
Ledtech Electronics
Buy Now
Datasheet
|
Compare Parts:
LS5641R13
Ledtech Electronics
7 Seg Numeric LED Display, 14mm
|
| Part Life Cycle Code | Contact Manufacturer | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Configuration | Common Anode | |
| Display Height | 14 Mm | |
| Forward Voltage-Max | 3 V | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 635 Nm | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LS5641R13
This table gives cross-reference parts and alternative options found for LS5641R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS5641R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.