Datasheets
packagee
LS5912C-SOIC by: Linear Integrated Systems

Small Signal Field-Effect Transistor, 30V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8

Part Details for LS5912C-SOIC by Linear Integrated Systems

Results Overview of LS5912C-SOIC by Linear Integrated Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LS5912C-SOIC Information

LS5912C-SOIC by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.

A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
DIYAMP-SOIC-EVM Texas Instruments Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Module
74AC11004DW Texas Instruments Hex Inverters 20-SOIC -40 to 85
74ACT11004DW Texas Instruments Hex Inverters 20-SOIC -40 to 85

Price & Stock for LS5912C-SOIC

Part # Distributor Description Stock Price Buy
NAC Wideband, High Gain, Monolithic Dual, N-ChannelJFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $6.3100
  • 100 $6.0000
  • 1,000 $5.7100
$5.7100 / $6.3100 Buy Now

Part Details for LS5912C-SOIC

LS5912C-SOIC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LS5912C-SOIC Part Data Attributes

LS5912C-SOIC Linear Integrated Systems
Buy Now Datasheet
Compare Parts:
LS5912C-SOIC Linear Integrated Systems Small Signal Field-Effect Transistor, 30V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Part Package Code SOT
Package Description Small Outline, R-Pdso-G8
Pin Count 8
Reach Compliance Code Compliant
ECCN Code EAR99
Configuration Separate, 2 Elements
DS Breakdown Voltage-Min 30 V
FET Technology Junction
Feedback Cap-Max (Crss) 1.2 Pf
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Operating Mode Depletion Mode
Operating Temperature-Max 150 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type N-Channel
Qualification Status Not Qualified
Surface Mount Yes
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Element Material Silicon
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS5912C-SOIC by Linear Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS5912C-SOIC by Linear Integrated Systems

Select Manufacturer
Which Manufacturer of LS5912C-SOIC would you like to use for your alert(s)?
  • Please alert me when LS5912C-SOIC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS5912C-SOIC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS5912C-SOIC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS5912C-SOIC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS5912C-SOIC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS5912C-SOIC by Linear Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: