| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 61054-002 | Teledyne Micropac | Check for Price | Photo Transistor | LS600 vs 61054-002 |
Part Details for LS600 by Texas Instruments
Results Overview of LS600 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS600 Information
LS600 by Texas Instruments is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LS600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Photo Transistor, 900nm RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$1.0900 / $1.3600 | Buy Now |
|
|
Vyrian | Photo Transistor, 900nm | 3484 |
|
RFQ |
LS600 Part Data Attributes
|
|
LS600
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LS600
Texas Instruments
Photo Transistor, 900nm
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.b | |
| Additional Feature | Ttl Compatible | |
| Coll-Emtr Bkdn Voltage-Min | 50 V | |
| Configuration | Single | |
| Dark Current-Max | 25 Na | |
| Infrared Range | Yes | |
| Light Current-Nom | 0.8 Ma | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -60 °C | |
| Optoelectronic Device Type | Photo Transistor | |
| Peak Wavelength | 900 Nm | |
| Power Dissipation-Max | 0.05 W | |
| Response Time-Max | 0.0000015 S | |
| Surface Mount | No |
Alternate Parts for LS600
This table gives cross-reference parts and alternative options found for LS600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.