Part Details for LS618 by Texas Instruments
Results Overview of LS618 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
LS618 Information
LS618 by Texas Instruments is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LS618
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Photo Transistor | 3079 |
|
RFQ |
LS618 Part Data Attributes
|
|
LS618
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LS618
Texas Instruments
Photo Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.b | |
| Additional Feature | Ttl Compatible | |
| Coll-Emtr Bkdn Voltage-Min | 50 V | |
| Configuration | Single | |
| Dark Current-Max | 25 Na | |
| Infrared Range | No | |
| Light Current-Nom | 8 Ma | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Optoelectronic Device Type | Photo Transistor | |
| Power Dissipation-Max | 0.05 W | |
| Response Time-Max | 0.000008 S | |
| Surface Mount | No |