| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LS7272-TS | LSI Computer Systems Inc | Check for Price | Line Driver, 4 Func, 4 Driver, PDSO16 | LS7272 vs LS7272-TS |
| OL7272LF/TR | Numerik Jena GmbH | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | LS7272 vs OL7272LF/TR |
Part Details for LS7272 by LSI Computer Systems Inc
Results Overview of LS7272 by LSI Computer Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS7272 Information
LS7272 by LSI Computer Systems Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: LS7272 by LSI Computer Systems Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LS7272 Part Data Attributes
|
|
LS7272
LSI Computer Systems Inc
Buy Now
Datasheet
|
Compare Parts:
LS7272
LSI Computer Systems Inc
Line Driver, 4 Func, 4 Driver, PDIP16
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422-A | |
| JESD-30 Code | R-PDIP-T16 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Temperature Grade | Automotive | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 330 Ns |
Alternate Parts for LS7272
This table gives cross-reference parts and alternative options found for LS7272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS7272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.