Part Details for LS842-SOIC by Linear Integrated Systems
Results Overview of LS842-SOIC by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS842-SOIC Information
LS842-SOIC by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DIYAMP-SOIC-EVM | Texas Instruments | Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Module | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74ACT11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 |
Price & Stock for LS842-SOIC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | JFET Amplifiers-Duals - Low Noise, Monolithic N-CH RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$4.8500 / $5.3600 | Buy Now |
Part Details for LS842-SOIC
LS842-SOIC CAD Models
LS842-SOIC Part Data Attributes
|
|
LS842-SOIC
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS842-SOIC
Linear Integrated Systems
Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, PLASTIC, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOT | |
| Package Description | Small Outline, R-Pdso-G8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Configuration | Separate, 2 Elements | |
| DS Breakdown Voltage-Min | 60 V | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 5 Pf | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon |