Part Details for LS843 by Micross Components
Results Overview of LS843 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS843 Information
LS843 by Micross Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74ALS843DWR | Texas Instruments | 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 | |
| SN74ALS843DW | Texas Instruments | 9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC 0 to 70 |
LS843 Part Data Attributes
|
|
LS843
Micross Components
Buy Now
Datasheet
|
Compare Parts:
LS843
Micross Components
TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOT-23, 6 PIN, FET General Purpose Small Signal
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | SOT-23 | |
| Package Description | Small Outline, R-Pdso-G6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Configuration | Separate, 2 Elements | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 3 Pf | |
| JESD-30 Code | R-PDSO-G6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Mode | Depletion Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |