Part Details for LSE675-S1T1-1 by Infineon Technologies AG
Overview of LSE675-S1T1-1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSE675-S1T1-1
LSE675-S1T1-1 CAD Models
LSE675-S1T1-1 Part Data Attributes
|
LSE675-S1T1-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LSE675-S1T1-1
Infineon Technologies AG
Visible LED, Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.1 mm | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |