Part Details for LSE675-T1U2-1-0 by OSRAM GmbH
Overview of LSE675-T1U2-1-0 by OSRAM GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSE675-T1U2-1-0
LSE675-T1U2-1-0 CAD Models
LSE675-T1U2-1-0 Part Data Attributes
|
LSE675-T1U2-1-0
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LSE675-T1U2-1-0
OSRAM GmbH
SINGLE COLOR LED, SUPER RED, 2.4 mm, PLASTIC, LCC-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 495.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |