Part Details for LSE675-T1U2-1-1 by Infineon Technologies AG
Overview of LSE675-T1U2-1-1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSE675-T1U2-1-1
LSE675-T1U2-1-1 CAD Models
LSE675-T1U2-1-1 Part Data Attributes
|
LSE675-T1U2-1-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LSE675-T1U2-1-1
Infineon Technologies AG
Visible LED, Clear,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 2.1 mm | |
Peak Wavelength | 645 nm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 0.3 deg |
Alternate Parts for LSE675-T1U2-1-1
This table gives cross-reference parts and alternative options found for LSE675-T1U2-1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSE675-T1U2-1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSE675-T1U2-1-1 | Single Color LED, Super Red, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM Opto Semiconductors | LSE675-T1U2-1-1 vs LSE675-T1U2-1-1 |
LSE675-T1U2-1-1 | SINGLE COLOR LED, SUPER RED, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | OSRAM GmbH | LSE675-T1U2-1-1 vs LSE675-T1U2-1-1 |