Part Details for LSE675-T1U2-1 by OSRAM Opto Semiconductors
Overview of LSE675-T1U2-1 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSE675-T1U2-1
LSE675-T1U2-1 CAD Models
LSE675-T1U2-1 Part Data Attributes
|
LSE675-T1U2-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LSE675-T1U2-1
OSRAM Opto Semiconductors
Single Color LED, Super Red, Colorless Clear, 2.4mm, P-LCC-4, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | P-LCC-4, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
JESD-609 Code | e0 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 495.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 645 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |