Part Details for LSIFC949X by Broadcom Limited
Results Overview of LSIFC949X by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSIFC949X Information
LSIFC949X by Broadcom Limited is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: LSIFC949X by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSIFC949X Part Data Attributes
|
|
LSIFC949X
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
LSIFC949X
Broadcom Limited
Micro Peripheral IC, PBGA544
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B544 | |
| Number of Terminals | 544 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA544,26X26,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 1100 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom |