Part Details for LSJ508 by Linear Integrated Systems
Results Overview of LSJ508 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSJ508 Information
LSJ508 by Linear Integrated Systems is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: LSJ508 by Linear Integrated Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSJ508 Part Data Attributes
|
|
LSJ508
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LSJ508
Linear Integrated Systems
Current Regulator Diode, 2.4mA I(S), 1.5V V(L), Silicon, TO-92
|
| Part Life Cycle Code | Contact Manufacturer | |
| Part Package Code | TO-92 | |
| Package Description | Plastic, To-92, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Current Regulator Diode | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T2 | |
| Limiting Voltage-Max | 1.5 V | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 135 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power Dissipation-Max | 0.36 W | |
| Regulation Current-Nom (Ireg) | 2.4 Ma | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Technology | Field Effect | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom |