Part Details for LSM6DSM by STMicroelectronics
Results Overview of LSM6DSM by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSM6DSM Information
LSM6DSM by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LSM6DSM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LSM6DSM
|
Avnet Silica | iNEMO inertial module alwayson 3D accelerometer and 3D gyroscope (Alt: LSM6DSM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
RFQ |
Part Details for LSM6DSM
LSM6DSM CAD Models
LSM6DSM Part Data Attributes
|
|
LSM6DSM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSM
STMicroelectronics
Accelerometer/Gyroscope, Digital, CMOS, 14 Pin, Plastic/epoxy
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lga-14 | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2016-04-11 | |
| Body Breadth | 2.5 Mm | |
| Body Height | 0.86 Mm | |
| Body Length or Diameter | 3 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Digital | |
| Output Type | Digital Voltage | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC14,.1X.12,20 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Accelerometer/Gyroscope | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Technology | Cmos |
LSM6DSM Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to power up the VDDIO pin first, followed by the VDD pin. This ensures that the internal regulators are properly enabled and the device is configured correctly.
-
To configure the LSM6DSM for low-power mode, set the LP_EN bit in the CTRL3_C register to 1. This will reduce the power consumption of the device. Additionally, you can also adjust the ODR (Output Data Rate) and the bandwidth of the sensor to further reduce power consumption.
-
The high-pass filter is used to remove the DC component of the signal and is typically used for acceleration measurements. The low-pass filter is used to remove high-frequency noise and is typically used for angular rate measurements. The cutoff frequency of the filters can be adjusted using the HP_FILTER_CUTOFF and LP_FILTER_CUTOFF registers.
-
The LSM6DSM does not require calibration in the classical sense. However, it is recommended to perform a self-test procedure to verify the sensor's functionality and to adjust the sensitivity settings if necessary. The self-test procedure involves reading the sensor data while the device is at rest and then while it is being rotated or accelerated.
-
The maximum sampling rate of the LSM6DSM is 6.66 kHz for the accelerometer and 3.33 kHz for the gyroscope. However, the actual sampling rate may be limited by the interface used (e.g. SPI or I2C) and the system's bandwidth.