Part Details for LSM6DSRX by STMicroelectronics
Results Overview of LSM6DSRX by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Agriculture Technology
Automotive
LSM6DSRX Information
LSM6DSRX by STMicroelectronics is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LSM6DSRX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LSM6DSRX
|
Avnet Silica | IMU 3D Accelerometer 3D Gyroscope 3Axis 2g 4g 8g 16g 001C 0007C (Alt: LSM6DSRX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
RFQ |
Part Details for LSM6DSRX
LSM6DSRX CAD Models
LSM6DSRX Part Data Attributes
|
|
LSM6DSRX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LSM6DSRX
STMicroelectronics
SENSOR MODULE
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2019-09-30 | |
| JESD-609 Code | e4 | |
| Sensors/Transducers Type | Sensor Module | |
| Terminal Finish | Nickel/Gold (Ni/Au) - Electrolytic |