Part Details for LSP1000-450E by Microchip Technology Inc
Overview of LSP1000-450E by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSP1000-450E
LSP1000-450E CAD Models
LSP1000-450E Part Data Attributes
|
LSP1000-450E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LSP1000-450E
Microchip Technology Inc
Pin Diode, 35V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.28 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Minority Carrier Lifetime-Nom | 0.08 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for LSP1000-450E
This table gives cross-reference parts and alternative options found for LSP1000-450E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSP1000-450E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSP1000-450D | Pin Diode, 35V V(BR), Silicon | Microchip Technology Inc | LSP1000-450E vs LSP1000-450D |
LSP1000-450A | Pin Diode, 35V V(BR), Silicon | Microchip Technology Inc | LSP1000-450E vs LSP1000-450A |