Part Details for LSR150/10DK100LF by Nemco Electronics Corporation
Overview of LSR150/10DK100LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR150/10DK100LF
LSR150/10DK100LF CAD Models
LSR150/10DK100LF Part Data Attributes
|
LSR150/10DK100LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR150/10DK100LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | LSR | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LSR(LOW ESR) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR150/10DK100LF
This table gives cross-reference parts and alternative options found for LSR150/10DK100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/10DK100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA157DTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | LSR150/10DK100LF vs TCKIA157DTLSR100 |
TBJD157K010CSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR150/10DK100LF vs TBJD157K010CSLD0945 |
TBWD157K010LSLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR150/10DK100LF vs TBWD157K010LSLB0800 |
TBWD157K010CRLB9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR150/10DK100LF vs TBWD157K010CRLB9H45 |
TBWD157K010LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | LSR150/10DK100LF vs TBWD157K010LRLC9045 |
TBWD157K010CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR150/10DK100LF vs TBWD157K010CSSZ0845 |
TBWD157K010CSLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR150/10DK100LF vs TBWD157K010CSLC0845 |
TBJD157K010CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR150/10DK100LF vs TBJD157K010CBLD0700 |
TBWD157K010CBSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR150/10DK100LF vs TBWD157K010CBSC0024 |
TBWD157K010CSSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | LSR150/10DK100LF vs TBWD157K010CSSZ0H24 |