Part Details for LSR150/10DK50 by Nemco Electronics Corporation
Overview of LSR150/10DK50 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR150/10DK50
LSR150/10DK50 CAD Models
LSR150/10DK50 Part Data Attributes
|
LSR150/10DK50
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR150/10DK50
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR150/10DK50
This table gives cross-reference parts and alternative options found for LSR150/10DK50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/10DK50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD157K010LXDB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBWD157K010LXDB0845 |
TBJD157K010RXSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010RXSC0H24 |
TBJD157K010RLLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010RLLZ0800 |
TBJD157K010RDLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010RDLZ0000 |
TBJD157K010RCLB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010RCLB0900 |
TBJD157K010RBLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010RBLB0824 |
TBJD157K010LLLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010LLLD0H00 |
TBJD157K010LLDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010LLDZ0923 |
TBJD157K010LKSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010LKSZ0945 |
TBJD157K010LEDC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DK50 vs TBJD157K010LEDC0745 |