Part Details for LSR150/16HM100 by Nemco Electronics Corporation
Overview of LSR150/16HM100 by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR150/16HM100
LSR150/16HM100 CAD Models
LSR150/16HM100 Part Data Attributes
|
LSR150/16HM100
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR150/16HM100
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR150/16HM100
This table gives cross-reference parts and alternative options found for LSR150/16HM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/16HM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME157M016LCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LCLD0700 |
TBME157M016LBDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LBDZ0923 |
TBME157M016LBDB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LBDB0024 |
TBME157M016LKLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LKLZ0845 |
TBME157M016LRDZ0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LRDZ0824 |
TBME157M016LRSB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LRSB0023 |
TBME157M016LSDZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LSDZ0900 |
TBME157M016CXSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016CXSZ0923 |
TBME157M016LXDD0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBME157M016LXDD0923 |
TBJE157M016CBSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/16HM100 vs TBJE157M016CBSC0H24 |