LSR150/6DLM40PB
Nemco Electronics Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917,

Overview of LSR150/6DLM40PB by Nemco Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LSR150/6DLM40PB by Nemco Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSR150/6DLM40PB by Nemco Electronics Corporation

LSR150/6DLM40PB
Nemco Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
40 mΩ
Height
2 mm
JESD-609 Code
e0
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Series
LSR(M TOL,6.3V)LP
Size Code
2917
Terminal Finish
Tin/Lead (Sn90Pb10)
Width
4.3 mm
Want to compare parts?
  1. LSR150/6DLM40PB
    Nemco Electronics Corporation
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917,
    VS

Alternate Parts for LSR150/6DLM40PB

This table gives cross-reference parts and alternative options found for LSR150/6DLM40PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/6DLM40PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJY157M006HNJV CAPACITOR, TANTALUM, SOLID, Kyocera AVX Components LSR150/6DLM40PB vs TAJY157M006HNJV
TPSY157M006B0040V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components LSR150/6DLM40PB vs TPSY157M006B0040V
B45194E1157M409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP KEMET Corporation LSR150/6DLM40PB vs B45194E1157M409
TPSY157M6S0040 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components LSR150/6DLM40PB vs TPSY157M6S0040
T491V157M006AMAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation LSR150/6DLM40PB vs T491V157M006AMAUTO7280
TCMOJ157VT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Cal-Chip Electronics LSR150/6DLM40PB vs TCMOJ157VT
TPSY157M006A0040V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components LSR150/6DLM40PB vs TPSY157M006A0040V
TPSY157M006B0050V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components LSR150/6DLM40PB vs TPSY157M006B0050V
TCMOJ157VTLSR150 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Cal-Chip Electronics LSR150/6DLM40PB vs TCMOJ157VTLSR150
T495V157M006AHA0407280 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation LSR150/6DLM40PB vs T495V157M006AHA0407280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSR150/6DLM40PB by Nemco Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSR150/6DLM40PB by Nemco Electronics Corporation

Select Manufacturer
Which Manufacturer of LSR150/6DLM40PB would you like to use for your alert(s)?
  • Please alert me when LSR150/6DLM40PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSR150/6DLM40PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSR150/6DLM40PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSR150/6DLM40PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSR150/6DLM40PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSR150/6DLM40PB by Nemco Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: