Part Details for LSR470/6HM30LF by Nemco Electronics Corporation
Overview of LSR470/6HM30LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LSR470/6HM30LF
LSR470/6HM30LF CAD Models
LSR470/6HM30LF Part Data Attributes
|
LSR470/6HM30LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR470/6HM30LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | LSR(LOWESR) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(LOW ESR) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR470/6HM30LF
This table gives cross-reference parts and alternative options found for LSR470/6HM30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR470/6HM30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45106E4776M606 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | LSR470/6HM30LF vs B45106E4776M606 |
TBJE477M006JFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006JFLC0945 |
TBJE477M006JGSZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006JGSZ0845 |
TBJE477M006RDSC0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006RDSC0924 |
TRJE477M006SRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR470/6HM30LF vs TRJE477M006SRJ |
TBJE477M006JXLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006JXLZ0H23 |
TBJE477M006JFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006JFSC0H45 |
TBJE477M006JFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006JFSB0923 |
TBJE477M006JGLC0023 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006JGLC0023 |
TBJE477M006JXSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | LSR470/6HM30LF vs TBJE477M006JXSB0800 |