| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSP47F-U1AA-1-1 | OSRAM GmbH | Check for Price | Single Color LED, Super Red, Colorless Clear, T-3/4, 1.6mm | LST676-R2 vs LSP47F-U1AA-1-1 |
| LST676-Q2 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm | LST676-R2 vs LST676-Q2 |
| LTST-T670KRKT | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, Red, Water Clear | LST676-R2 vs LTST-T670KRKT |
| LST676-PS | Infineon Technologies AG | Check for Price | Single Color LED, Super Red, Clear, 2.4mm | LST676-R2 vs LST676-PS |
| LST676-R1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm | LST676-R2 vs LST676-R1 |
| LST776-R1S1-1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm | LST676-R2 vs LST776-R1S1-1 |
| LST776-P1Q1-1 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm | LST676-R2 vs LST776-P1Q1-1 |
| LST676-NR | Infineon Technologies AG | Check for Price | Single Color LED, Super Red, Clear, 2.4mm | LST676-R2 vs LST676-NR |
| LST676-P2 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm | LST676-R2 vs LST676-P2 |
| LST676-R | Siemens | Check for Price | Single Color LED, Super Red, Colorless Clear, 2.4mm | LST676-R2 vs LST676-R |
Part Details for LST676-R2 by OSRAM Opto Semiconductors
Results Overview of LST676-R2 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LST676-R2 Information
LST676-R2 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LST676-R2 by OSRAM Opto Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LST676-R2 Part Data Attributes
|
|
LST676-R2
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LST676-R2
OSRAM Opto Semiconductors
Single Color LED, Super Red, Colorless Clear, 2.4mm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Lcc-2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Color | Super Red | |
| Color@Wavelength | Orange-Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| JESD-609 Code | e0 | |
| Lens Type | Colorless Clear | |
| Luminous Intensity-Nom | 160.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.9 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 645 Nm | |
| Reverse Voltage-Max | 3 V | |
| Shape | Round | |
| Size | 2.4 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 3 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for LST676-R2
This table gives cross-reference parts and alternative options found for LST676-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LST676-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.