| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LSYA676 | Siemens | Check for Price | Dual Color LED, Super Red/yellow, Colorless Clear, 2.4mm | LSYA676 vs LSYA676 |
Part Details for LSYA676 by OSRAM GmbH
Results Overview of LSYA676 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSYA676 Information
LSYA676 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LSYA676 by OSRAM GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LSYA676 Part Data Attributes
|
|
LSYA676
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LSYA676
OSRAM GmbH
Dual Color LED, Super Red/yellow, Colorless Clear, 2.4mm
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.20.00 | |
| Color | Super Red/Yellow | |
| Color@Wavelength | Red/Yellow | |
| Configuration | Common Bipolar Terminal, 2 Elements | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.6 V | |
| Lens Type | Colorless Clear | |
| Luminous Intensity-Nom | 78.5/112.5 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Dual Color Led | |
| Overall Height | 4 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 645/591 Nm | |
| Shape | Round | |
| Size | 2.4 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.5 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for LSYA676
This table gives cross-reference parts and alternative options found for LSYA676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSYA676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.