| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1007CN8#PBF | Analog Devices Inc | $2.1562 | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8 | LT1007CP vs LT1007CN8#PBF |
| LT1007CN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8 | LT1007CP vs LT1007CN8 |
| LT1007CN8#PBF | Linear Technology | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8 | LT1007CP vs LT1007CN8#PBF |
| LT1007CJG | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, CDIP8 | LT1007CP vs LT1007CJG |
| FT1007CN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, PDIP8 | LT1007CP vs FT1007CN8 |
Part Details for LT1007CP by Texas Instruments
Results Overview of LT1007CP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1007CP Information
LT1007CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1007CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8 | 8662 |
|
RFQ |
US Tariff Estimator: LT1007CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1007CP Part Data Attributes
|
|
LT1007CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1007CP
Texas Instruments
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.075 µA | |
| Bias Current-Max (IIB) @25C | 0.055 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 126 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 110 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 10.7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 60000 | |
| Voltage Gain-Min | 3500000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LT1007CP
This table gives cross-reference parts and alternative options found for LT1007CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.