| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1009CPWRG4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LT1009CPWR vs LT1009CPWRG4 |
| LT1009CPW | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LT1009CPWR vs LT1009CPW |
Part Details for LT1009CPWR by Texas Instruments
Results Overview of LT1009CPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1009CPWR Information
LT1009CPWR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LT1009CPWR | Texas Instruments | 2.5-V Integrated Reference Circuit 8-TSSOP 0 to 70 |
Price & Stock for LT1009CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-13081-2-ND
|
DigiKey | IC VREF SHUNT 0.4% 8TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9995 | Buy Now |
|
DISTI #
595-LT1009CPWR
|
Mouser Electronics | Voltage References 2.5V Micro Pwr RoHS: Compliant | 1079 |
|
$0.9110 / $1.4100 | Buy Now |
|
|
Chip Stock | 2.5-V integrated reference circuit 8-TSSOP 0 to 70 | 4912 |
|
RFQ |
US Tariff Estimator: LT1009CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1009CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1009CPWR Part Data Attributes
|
|
LT1009CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1009CPWR
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | +/-5 Percent Adjustable Reference Voltage | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 2.515 V | |
| Output Voltage-Min | 2.485 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 25 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.6% | |
| Width | 3 Mm |
Alternate Parts for LT1009CPWR
This table gives cross-reference parts and alternative options found for LT1009CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT1009CPWR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1009CPWR is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1 ohm or less.
-
Yes, the LT1009CPWR is qualified for automotive and high-reliability applications, and meets the requirements of the AEC-Q100 standard.
-
You can calculate the power dissipation using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 10V.