Datasheets
packagee
LT1013MFKB by: Texas Instruments

Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CQCC20

Part Details for LT1013MFKB by Texas Instruments

Results Overview of LT1013MFKB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LT1013MFKB Information

LT1013MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LT1013MFKB

Part # Distributor Description Stock Price Buy
Vyrian Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CQCC20 7344
RFQ

US Tariff Estimator: LT1013MFKB by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT1013MFKB
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LT1013MFKB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1013MFKB Part Data Attributes

LT1013MFKB Texas Instruments
Buy Now Datasheet
Compare Parts:
LT1013MFKB Texas Instruments Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CQCC20
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code QLCC
Package Description Lccc-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.045 µA
Bias Current-Max (IIB) @25C 0.03 µA
Common-mode Reject Ratio-Min 97 Db
Common-mode Reject Ratio-Nom 114 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 300 µV
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Packing Method Tube
Power No
Programmable Power No
Qualification Status Not Qualified
Screening Level 38535q/M; 38534h; 883b
Seated Height-Max 2.03 Mm
Slew Rate-Min 0.2 V/Us
Slew Rate-Nom 0.4 V/Us
Supply Current-Max 1.1 Ma
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Unity Gain BW-Nom 700
Voltage Gain-Min 500000
Wideband No
Width 8.89 Mm

Alternate Parts for LT1013MFKB

This table gives cross-reference parts and alternative options found for LT1013MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-88760022X Micross Components Check for Price Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CQCC20 LT1013MFKB vs 5962-88760022X
Part Number Manufacturer Composite Price Description Compare
LT1013DD Texas Instruments $1.4464 Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 LT1013MFKB vs LT1013DD
LT1013IS8#TRPBF Analog Devices Inc $9.4814 Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 LT1013MFKB vs LT1013IS8#TRPBF
LT1013CJ8#TRPBF Linear Technology Check for Price Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, CDIP8 LT1013MFKB vs LT1013CJ8#TRPBF
MXL1013MJ8 Maxim Integrated Products Check for Price Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CDIP8 LT1013MFKB vs MXL1013MJ8
LT1013AMFK Texas Instruments Check for Price Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CQCC20 LT1013MFKB vs LT1013AMFK
LT1013IS8 Linear Technology Check for Price Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 LT1013MFKB vs LT1013IS8
OP221AZ Semtech Corporation Check for Price Operational Amplifier LT1013MFKB vs OP221AZ
LT1013DIDE4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 LT1013MFKB vs LT1013DIDE4
LT1013DIDRG4 Texas Instruments Check for Price Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 LT1013MFKB vs LT1013DIDRG4
LT1013DS8#TR Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 LT1013MFKB vs LT1013DS8#TR
equivalents icon

LT1013MFKB Related Parts

LT1013MFKB Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1013MFKB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1013MFKB by Texas Instruments

Select Manufacturer
Which Manufacturer of LT1013MFKB would you like to use for your alert(s)?
  • Please alert me when LT1013MFKB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1013MFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1013MFKB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1013MFKB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1013MFKB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1013MFKB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: