LT1019IN8-5#PBF
Description: Precision Reference

Overview of LT1019IN8-5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1019IN8-5#PBF Analog Devices Prec Ref
LT1019IN8-2.5#PBF Analog Devices Prec Ref
LT1019IN8-10#PBF Analog Devices Prec Ref

Price & Stock for LT1019IN8-5#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4512
Newark Volt Ref, Dip-8, 5V, -40 To 85Deg C, Voltage Reference Type:Series, Shunt, Product Range:Lt1019 Series, Reference Voltage Min:4.99V, Reference Voltage Max:5.01V, Initial Accuracy:0.2%, Temperature Coefficient:20Ppm/°C Rohs Compliant: Yes |Analog Devices LT1019IN8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 43
  • 1 $13.4900
  • 10 $12.4000
  • 25 $12.1400
  • 50 $11.8800
  • 100 $10.4700
  • 250 $9.9600
  • 500 $9.3100
$9.3100 / $13.4900 Buy Now
DISTI # LT1019IN8-5#PBF-ND
DigiKey IC VREF PRECISION 5V 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 337
In Stock
  • 1 $16.1000
  • 10 $11.5410
  • 25 $10.3680
  • 100 $9.0577
  • 250 $8.4235
  • 500 $8.0375
  • 1,000 $7.9500
$7.9500 / $16.1000 Buy Now
DISTI # 584-LT1019IN8-5#PBF
Mouser Electronics Voltage References Prec Ref RoHS: Compliant 39
  • 1 $15.3800
  • 10 $10.3700
  • 50 $10.3600
  • 100 $9.0500
  • 250 $8.4200
  • 500 $8.0300
  • 1,000 $7.9500
$7.9500 / $15.3800 Buy Now
Analog Devices Inc Prec Ref Package Multiple: 50 2218
  • 1 $16.1000
  • 10 $11.5410
  • 25 $10.3680
  • 100 $9.0577
  • 250 $8.4235
  • 500 $8.0375
  • 1,000 $7.9500
$7.9500 / $16.1000 Buy Now
DISTI # LT1019IN8-5#PBF
Richardson RFPD VOLTAGE REFERENCE RoHS: Compliant Min Qty: 50 0
  • 50 $9.5400
  • 100 $9.0100
  • 500 $8.7600
  • 1,000 $8.5400
  • 5,000 $8.2100
$8.2100 / $9.5400 Buy Now

CAD Models for LT1019IN8-5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1019IN8-5#PBF by Analog Devices Inc

LT1019IN8-5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.35 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
6.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
7.62 mm
Want to compare parts?
  1. LT1019IN8-5#PBF
    Analog Devices Inc
    Precision Reference
    VS

Alternate Parts for LT1019IN8-5#PBF

This table gives cross-reference parts and alternative options found for LT1019IN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019IN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1019CN8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 Analog Devices Inc LT1019IN8-5#PBF vs LT1019CN8-5
LT1019CN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5#PBF vs LT1019CN8-5#PBF
LT1019IN8-5 LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1019IN8-5#PBF vs LT1019IN8-5
LT1019CN8-5 LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5#PBF vs LT1019CN8-5
LT1019IN8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 Analog Devices Inc LT1019IN8-5#PBF vs LT1019IN8-5
LT1019IN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1019IN8-5#PBF vs LT1019IN8-5#PBF
Part Number Description Manufacturer Compare
LT1019IN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1019IN8-5#PBF vs LT1019IN8-5#PBF
LT1019CS8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1019IN8-5#PBF vs LT1019CS8-5
LT1019IS8-5#TRPBF Precision Reference Analog Devices Inc LT1019IN8-5#PBF vs LT1019IS8-5#TRPBF
LT1019CN8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 Analog Devices Inc LT1019IN8-5#PBF vs LT1019CN8-5
LT1019CN8-5#PBF LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5#PBF vs LT1019CN8-5#PBF
LT1019IS8-5#PBF Precision Reference Analog Devices Inc LT1019IN8-5#PBF vs LT1019IS8-5#PBF
LT1019IS8-5#PBF LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1019IN8-5#PBF vs LT1019IS8-5#PBF
LT1019IS8-5 Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 Analog Devices Inc LT1019IN8-5#PBF vs LT1019IS8-5
LT1019CN8-5 LT1019 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5#PBF vs LT1019CN8-5
LT1019CS8-5#TRPBF LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1019IN8-5#PBF vs LT1019CS8-5#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1019IN8-5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1019IN8-5#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1019IN8-5#PBF would you like to use for your alert(s)?
  • Please alert me when LT1019IN8-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1019IN8-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1019IN8-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1019IN8-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1019IN8-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1019IN8-5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: