Part Details for LT1020CSW#PBF by Linear Technology
Overview of LT1020CSW#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1020CSW#PBF
LT1020CSW#PBF CAD Models
LT1020CSW#PBF Part Data Attributes
|
LT1020CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1020CSW#PBF
Linear Technology
LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.4 V | |
Input-Output Voltage Differential-Max | 33.5 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 35.35 V | |
Output Voltage1-Min | 2.46 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LT1020CSW#PBF
This table gives cross-reference parts and alternative options found for LT1020CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1020CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1020ISW#PBF | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1020CSW#PBF vs LT1020ISW#PBF |
LT1020ISW#PBF | Micropower Regulator and Comparator | Analog Devices Inc | LT1020CSW#PBF vs LT1020ISW#PBF |
LT1020IS | IC VREG 4 V-30 V ADJUSTABLE POSITIVE REGULATOR, PDSO16, PLASTIC, SOL-16, Adjustable Positive Single Output Standard Regulator | Linear Technology | LT1020CSW#PBF vs LT1020IS |
LT1020ISW | Adjustable Positive Standard Regulator, BIPolar, PDSO16 | Analog Devices Inc | LT1020CSW#PBF vs LT1020ISW |