Part Details for LT1020ISW#PBF by Analog Devices Inc
Overview of LT1020ISW#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for LT1020ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1020ISW#PBF-ND
|
DigiKey | IC REG LINEAR POS ADJ 125MA 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$11.3792 / $16.4800 | Buy Now |
DISTI #
584-LT1020ISW#PBF
|
Mouser Electronics | LDO Voltage Regulators Micropower Regulator and Comparator RoHS: Compliant | 35 |
|
$11.1900 / $16.4800 | Buy Now |
DISTI #
E54:1762_00079652
|
Arrow Electronics | LDO Regulator Pos 0.125A 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 | Europe - 43 |
|
$9.9770 / $14.6860 | Buy Now |
|
Analog Devices Inc | uP Reg & Comp Min Qty: 1 Package Multiple: 47 | 710 |
|
$7.7700 / $16.4800 | Buy Now |
DISTI #
LT1020ISW#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 47 | 0 |
|
$10.0400 / $11.6600 | Buy Now |
|
Perfect Parts Corporation | 105 |
|
RFQ |
Part Details for LT1020ISW#PBF
LT1020ISW#PBF CAD Models
LT1020ISW#PBF Part Data Attributes
|
LT1020ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1020ISW#PBF
Analog Devices Inc
Micropower Regulator and Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.4 V | |
Input-Output Voltage Differential-Max | 33.5 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 35.35 V | |
Output Voltage1-Min | 2.46 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.642 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LT1020ISW#PBF
This table gives cross-reference parts and alternative options found for LT1020ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1020ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1020ISW#PBF | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1020ISW#PBF vs LT1020ISW#PBF |
LT1020IS | IC VREG 4 V-30 V ADJUSTABLE POSITIVE REGULATOR, PDSO16, PLASTIC, SOL-16, Adjustable Positive Single Output Standard Regulator | Linear Technology | LT1020ISW#PBF vs LT1020IS |
LT1020ISW | Adjustable Positive Standard Regulator, BIPolar, PDSO16 | Analog Devices Inc | LT1020ISW#PBF vs LT1020ISW |
LT1020CSW#PBF | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1020ISW#PBF vs LT1020CSW#PBF |