Part Details for LT1020CSW#TR by Analog Devices Inc
Results Overview of LT1020CSW#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1020CSW#TR Information
LT1020CSW#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1020CSW#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1020CSW#TR-ND
|
DigiKey | IC REG LINEAR 125MA 16-SO Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7692 |
|
RFQ |
US Tariff Estimator: LT1020CSW#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1020CSW#TR
LT1020CSW#TR Part Data Attributes
|
|
LT1020CSW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1020CSW#TR
Analog Devices Inc
Adjustable Positive Standard Regulator, 2.46V Min, 35.35V Max, BIPolar, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop-16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 0.4 V | |
| Input-Output Voltage Differential-Max | 33.5 V | |
| Input-Output Voltage Differential-Min | 2 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.2995 Mm | |
| Line Regulation-Max (%/V) | 0.02 | |
| Load Regulation-Max(%) | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature TJ-Max | 100 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 0.125 A | |
| Output Voltage1-Max | 35.35 V | |
| Output Voltage1-Min | 2.46 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Seated Height-Max | 2.642 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.493 Mm |
Alternate Parts for LT1020CSW#TR
This table gives cross-reference parts and alternative options found for LT1020CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1020CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1020IS | Linear Technology | Check for Price | Adjustable Positive Standard Regulator, 4V Min, 30V Max, BIPolar, PDSO16 | LT1020CSW#TR vs LT1020IS |