-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1021BMH-5
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1021BMH-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021BMH-5
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-5, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1320 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
This table gives cross-reference parts and alternative options found for LT1021BMH-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021BMH-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021CMH-5 | Precision Reference | Analog Devices Inc | LT1021BMH-5 vs LT1021CMH-5 |
5962-8876202GC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN-8, Voltage Reference | Linear Technology | LT1021BMH-5 vs 5962-8876202GC |
LT1021CCH-5#PBF | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | LT1021BMH-5 vs LT1021CCH-5#PBF |
5962-8876201GB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN-8, Voltage Reference | Linear Technology | LT1021BMH-5 vs 5962-8876201GB |
5962-8876203GA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN-8, Voltage Reference | Linear Technology | LT1021BMH-5 vs 5962-8876203GA |
5962-8876201GX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | LT1021BMH-5 vs 5962-8876201GX |
5962-8876201GA | Precision Reference | Analog Devices Inc | LT1021BMH-5 vs 5962-8876201GA |
LT1021CCH-5 | Precision Reference | Analog Devices Inc | LT1021BMH-5 vs LT1021CCH-5 |
5962-8876202GA | Precision Reference | Analog Devices Inc | LT1021BMH-5 vs 5962-8876202GA |
LT1021DMH-5 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5 vs LT1021DMH-5 |