Part Details for LT1070CT by Linear Technology
Overview of LT1070CT by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070CT#30PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070CT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070CT#06PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs |
Price & Stock for LT1070CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 28 |
|
$8.3620 / $13.5600 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 15 |
|
$8.5000 / $12.7500 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 12 |
|
$8.5000 / $12.7500 | Buy Now |
DISTI #
SMC-LT1070CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1118 Container: Tubes | 4 |
|
$5.9310 / $6.4253 | RFQ |
Part Details for LT1070CT
LT1070CT CAD Models
LT1070CT Part Data Attributes
|
LT1070CT
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1070CT
Linear Technology
LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1070CT
This table gives cross-reference parts and alternative options found for LT1070CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1070CT#PBF | 5A and 2.5A High Efficiency Switching Regulators | Analog Devices Inc | LT1070CT vs LT1070CT#PBF |
LT1070CT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1070CT vs LT1070CT#PBF |
LT1070IT#PBF | 5A and 2.5A High Efficiency Switching Regulators | Analog Devices Inc | LT1070CT vs LT1070IT#PBF |
LT1070IT#PBF | LT1070 - 5A and 2.5A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1070CT vs LT1070IT#PBF |