Part Details for LT1084CT#TR by Analog Devices Inc
Results Overview of LT1084CT#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1084CT#TR Information
LT1084CT#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1084CT#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2425 |
|
RFQ |
US Tariff Estimator: LT1084CT#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1084CT#TR
LT1084CT#TR Part Data Attributes
|
|
LT1084CT#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1084CT#TR
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Plastic, To-220, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1.5 V | |
| Dropout Voltage1-Nom | 1.3 V | |
| Input-Output Voltage Differential-Max | 25 V | |
| Input-Output Voltage Differential-Min | 1.5 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Length | 10.22 Mm | |
| Load Regulation-Max(%) | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 15 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 21.539 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Width | 4.38 Mm |
Alternate Parts for LT1084CT#TR
This table gives cross-reference parts and alternative options found for LT1084CT#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CT#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM1084IT-ADJ/NOPB | Texas Instruments | $2.8703 | Adjustable Positive LDO Regulator, 1.25V Min, 27.5V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1084CT#TR vs LM1084IT-ADJ/NOPB |
| LT1084CT#PBF | Analog Devices Inc | $5.6660 | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1084CT#TR vs LT1084CT#PBF |
| LT1084IT#TR | Linear Technology | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1084CT#TR vs LT1084IT#TR |
| CS5205-1GT3 | onsemi | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.3V Dropout, BIPolar, PSFM3 | LT1084CT#TR vs CS5205-1GT3 |
| FT1084CT | Force Technologies Ltd | Check for Price | Adjustable Positive LDO Regulator, 1.5V Dropout, PSFM3 | LT1084CT#TR vs FT1084CT |