Datasheets
packagee
LT1084CT-3.3#PBF by:
Linear Technology

Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSFM3

Part Details for LT1084CT-3.3#PBF by Linear Technology

Results Overview of LT1084CT-3.3#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LT1084CT-3.3#PBF Information

LT1084CT-3.3#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LT1084CT-3.3#PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   29
RFQ
Quest Components FIXED POSITIVE LDO REGULATOR, 3.3V, 1.5V DROPOUT, BIPOLAR, PSFM3 23
  • 1 $14.6813
  • 6 $13.0500
  • 20 $12.0713
$12.0713 / $14.6813 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 3.3V, 1.5V DROPOUT, BIPOLAR, PSFM3 5
  • 1 $10.3500
  • 2 $6.9000
  • 5 $5.1750
$5.1750 / $10.3500 Buy Now

US Tariff Estimator: LT1084CT-3.3#PBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LT1084CT-3.3#PBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LT1084CT-3.3#PBF

LT1084CT-3.3#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1084CT-3.3#PBF Part Data Attributes

LT1084CT-3.3#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1084CT-3.3#PBF Linear Technology Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSFM3
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code TO-220
Package Description Plastic, To-220, 3 Pin
Pin Count 3
Manufacturer Package Code T
Reach Compliance Code Not Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability Fixed
Dropout Voltage1-Max 1.5 V
Dropout Voltage1-Nom 1.5 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 15 V
Input Voltage-Min 4.8 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Line Regulation-Max 0.006%
Load Regulation-Max 0.02%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A
Output Voltage1-Max 3.365 V
Output Voltage1-Min 3.235 V
Output Voltage1-Nom 3.3 V
Package Body Material Plastic/Epoxy
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape Rectangular
Package Style Flange Mount
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Ldo Regulator
Surface Mount No
Technology Bipolar
Terminal Finish Matte Tin Over Nickel
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Single
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%

Alternate Parts for LT1084CT-3.3#PBF

This table gives cross-reference parts and alternative options found for LT1084CT-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CT-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM1084IT-3.3/NOPB Texas Instruments $1.3170 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar LT1084CT-3.3#PBF vs LM1084IT-3.3/NOPB
LT1084CT-3.3 Linear Technology $2.8876 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSFM3 LT1084CT-3.3#PBF vs LT1084CT-3.3
LT1084CT-3.3#PBF Analog Devices Inc $6.1557 Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSFM3 LT1084CT-3.3#PBF vs LT1084CT-3.3#PBF
equivalents icon

LT1084CT-3.3#PBF Related Parts

LT1084CT-3.3#PBF Frequently Asked Questions (FAQ)

  • The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.

  • The LT1084CT-3.3#PBF is rated for operation from -40°C to 125°C, but its performance may degrade at high temperatures. Be sure to check the thermal derating curves in the datasheet.

  • To ensure stability, use a minimum output capacitance of 10uF with an ESR of 0.05Ω to 5Ω. You can also add a 10nF capacitor from the output to ground for additional stability.

  • A minimum input capacitance of 1uF is recommended to prevent oscillations and ensure stable operation.

  • Yes, you can use multiple LT1084CT-3.3#PBF devices in parallel to increase the output current, but be sure to connect the outputs together and use a common input capacitor.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1084CT-3.3#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1084CT-3.3#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1084CT-3.3#PBF would you like to use for your alert(s)?
  • Please alert me when LT1084CT-3.3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1084CT-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1084CT-3.3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1084CT-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1084CT-3.3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1084CT-3.3#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: