Part Details for LT1085CM#PBF by Linear Technology
Overview of LT1085CM#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085CM#TRPBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re | |
LT1085CM-3.6#TRPBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085CM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Price & Stock for LT1085CM#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO ADJ 3A D2PAK | 10747 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LT1085CM#PBF
LT1085CM#PBF CAD Models
LT1085CM#PBF Part Data Attributes
|
LT1085CM#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1085CM#PBF
Linear Technology
LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | M | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.033 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1085CM#PBF
This table gives cross-reference parts and alternative options found for LT1085CM#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085IM#TRPBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085CM#PBF vs LT1085IM#TRPBF |
LT1085CM | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM#PBF vs LT1085CM |
LT1085CM | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CM#PBF vs LT1085CM |
LT1085CM#TRPBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CM#PBF vs LT1085CM#TRPBF |
LT1085IM#PBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085CM#PBF vs LT1085IM#PBF |
LT1085IM | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, PLASTIC, D2PAK-3, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1085CM#PBF vs LT1085IM |
LT1085CM#TR | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM#PBF vs LT1085CM#TR |
LT1085CM#TRPBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085CM#PBF vs LT1085CM#TRPBF |
LT1085IM#TRPBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085CM#PBF vs LT1085IM#TRPBF |
LX8385B-00CDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSSO3 | Microchip Technology Inc | LT1085CM#PBF vs LX8385B-00CDD |