Part Details for LT1085CM by Analog Devices Inc
Overview of LT1085CM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085CM#TRPBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re | |
LT1085CM-3.6#TRPBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085CM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |
Part Details for LT1085CM
LT1085CM CAD Models
LT1085CM Part Data Attributes
|
LT1085CM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085CM
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.89 mm |
Alternate Parts for LT1085CM
This table gives cross-reference parts and alternative options found for LT1085CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1085IM#TRPBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085CM vs LT1085IM#TRPBF |
LT1085CM | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CM vs LT1085CM |
LT1085CM#TRPBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1085CM vs LT1085CM#TRPBF |
LT1085IM#PBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085CM vs LT1085IM#PBF |
LT1085IM | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, PLASTIC, D2PAK-3, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1085CM vs LT1085IM |
LT1085CM#TR | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM vs LT1085CM#TR |
LT1085CM#TRPBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1085CM vs LT1085CM#TRPBF |
LT1085IM#TRPBF | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1085CM vs LT1085IM#TRPBF |
LX8385B-00CDD | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSSO3 | Microchip Technology Inc | LT1085CM vs LX8385B-00CDD |
LT1085IM | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1085CM vs LT1085IM |