Part Details for LT1124AIS8#PBF by Analog Devices Inc
Overview of LT1124AIS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Price & Stock for LT1124AIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4589
|
Newark | Op-Amp, 12.5Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:12.5Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1124AIS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$8.2400 / $11.9300 | Buy Now |
DISTI #
LT1124AIS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
258 In Stock |
|
$7.2672 / $11.4700 | Buy Now |
DISTI #
584-LT1124AIS8#PBF
|
Mouser Electronics | Precision Amplifiers 2x L N, Hi Speed Prec Op Amps RoHS: Compliant | 628 |
|
$6.8600 / $11.4700 | Buy Now |
DISTI #
V36:1790_06414474
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2211 | Americas - 7 |
|
$6.3170 | Buy Now |
|
Analog Devices Inc | 2x L N, Hi Speed Prec Op Amps Min Qty: 1 Package Multiple: 100 | 5152 |
|
$7.2672 / $11.4700 | Buy Now |
DISTI #
62358920
|
Verical | Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2211 | Americas - 7 |
|
$6.3170 | Buy Now |
|
Rochester Electronics | LT1124 - Dual Low Noise, High Speed Precision Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$6.7100 / $7.8900 | Buy Now |
DISTI #
LT1124AIS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.9900 / $7.6600 | Buy Now |
Part Details for LT1124AIS8#PBF
LT1124AIS8#PBF CAD Models
LT1124AIS8#PBF Part Data Attributes
|
LT1124AIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1124AIS8#PBF
Analog Devices Inc
Dual Low Noise, High Speed Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 3.9 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Width | 3.899 mm |
Alternate Parts for LT1124AIS8#PBF
This table gives cross-reference parts and alternative options found for LT1124AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1124AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1124AIS8#TRPBF | LT1124 - Dual Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1124AIS8#PBF vs LT1124AIS8#TRPBF |
LT1124AIS8#PBF | LT1124 - Dual Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1124AIS8#PBF vs LT1124AIS8#PBF |
LT1124AIS8 | LT1124 - Dual Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1124AIS8#PBF vs LT1124AIS8 |
LT1124AIS8-1#TRPBF | IC DUAL OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8, Operational Amplifier | Linear Technology | LT1124AIS8#PBF vs LT1124AIS8-1#TRPBF |
LT1124AIS8 | Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1124AIS8#PBF vs LT1124AIS8 |
FT1124AIS8 | Operational Amplifier, 2 Func, 70uV Offset-Max, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LT1124AIS8#PBF vs FT1124AIS8 |