Part Details for LT1125CSW#TR by Analog Devices Inc
Overview of LT1125CSW#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LT1125CSW#TR
LT1125CSW#TR CAD Models
LT1125CSW#TR Part Data Attributes
|
LT1125CSW#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1125CSW#TR
Analog Devices Inc
Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Input Offset Voltage-Max | 210 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12500 | |
Width | 7.493 mm |
Alternate Parts for LT1125CSW#TR
This table gives cross-reference parts and alternative options found for LT1125CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1125CSW | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CSW#TR vs LT1125CSW |
LT1125CSW | Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1125CSW#TR vs LT1125CSW |
FT1125CSW | Operational Amplifier, 4 Func, 140uV Offset-Max, PDSO16, PLASTIC, SOP-16 | Force Technologies Ltd | LT1125CSW#TR vs FT1125CSW |
LT1125CSW#TR | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CSW#TR vs LT1125CSW#TR |
LT1125CS16 | IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO16, Operational Amplifier | Linear Technology | LT1125CSW#TR vs LT1125CS16 |
LT1125CS8 | IC OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDSO16, Operational Amplifier | Linear Technology | LT1125CSW#TR vs LT1125CS8 |
LT1125CSW#TRPBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CSW#TR vs LT1125CSW#TRPBF |
LT1125CSW#PBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125CSW#TR vs LT1125CSW#PBF |
LT1125CSW#PBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CSW#TR vs LT1125CSW#PBF |
LT1125CSW#TRPBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125CSW#TR vs LT1125CSW#TRPBF |