Part Details for LT1175IQ#TRPBF by Linear Technology
Results Overview of LT1175IQ#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175IQ#TRPBF Information
LT1175IQ#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175IQ#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1 |
|
RFQ |
US Tariff Estimator: LT1175IQ#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1175IQ#TRPBF
LT1175IQ#TRPBF Part Data Attributes
|
|
LT1175IQ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175IQ#TRPBF
Linear Technology
Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | D2PAK | |
| Package Description | Lead Free, Plastic, D2pak-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | Q | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.7 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 Mm | |
| Line Regulation-Max (%/V) | 0.015 | |
| Load Regulation-Max(%) | 0.35% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 10 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Ldo Regulator | |
| Seated Height-Max | 4.877 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.702 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 Mm |
Alternate Parts for LT1175IQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1175IQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1175IQ#PBF | Analog Devices Inc | $6.4077 | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175IQ#PBF |
| LT1175CQ#TRPBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175CQ#TRPBF |
| LT1175CQ#PBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175CQ#PBF |
| LT1175IQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175IQ#TR |
| LT1175IQ#TRPBF | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175IQ#TRPBF |
| LT1175MPQ#PBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175MPQ#PBF |
| LT1175CQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175CQ#TR |
| LT1175MPQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1175IQ#TRPBF vs LT1175MPQ#TR |