Part Details for LT1175IS8#PBF by Linear Technology
Results Overview of LT1175IS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1175IS8#PBF Information
LT1175IS8#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1175IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
|
Win Source Electronics | IC REG LDO NEG ADJ 0.5A 8SOIC | 13000 |
|
$8.1180 / $10.4857 | Buy Now |
US Tariff Estimator: LT1175IS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1175IS8#PBF
LT1175IS8#PBF Part Data Attributes
|
|
LT1175IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1175IS8#PBF
Linear Technology
Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.7 V | |
| Dropout Voltage1-Nom | 0.5 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max (%/V) | 0.015 | |
| Load Regulation-Max(%) | 0.35% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 10 V | |
| Output Voltage1-Min | 2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT1175IS8#PBF
This table gives cross-reference parts and alternative options found for LT1175IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1175IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1175MPS8#PBF | Analog Devices Inc | $11.7011 | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PDSO8 | LT1175IS8#PBF vs LT1175MPS8#PBF |
| LT1175IS8#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PDSO8 | LT1175IS8#PBF vs LT1175IS8#TR |
| LT1175MPS8#TRPBF | Analog Devices Inc | Check for Price | 500mA Negative Low Dropout Micropower Regulator | LT1175IS8#PBF vs LT1175MPS8#TRPBF |
| LT1175MPS8#PBF | Linear Technology | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PDSO8 | LT1175IS8#PBF vs LT1175MPS8#PBF |
| LT1175MPS8 | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PDSO8 | LT1175IS8#PBF vs LT1175MPS8 |
| LT1175CS8#PBF | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PDSO8 | LT1175IS8#PBF vs LT1175CS8#PBF |
LT1175IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1175IS8#PBF can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor, and avoid overloading the regulator.
-
The minimum input voltage required for the LT1175IS8#PBF to function properly is 3.6V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1175IS8#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
The output voltage of the LT1175IS8#PBF can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), and R1 and R2 are the resistors in the output voltage divider.