| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1080CN#PBF | Analog Devices Inc | $6.6073 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | LT1180IS vs LT1080CN#PBF |
| LT1181IN | Linear Technology | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16 | LT1180IS vs LT1181IN |
| LT1080CN#PBF | Linear Technology | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | LT1180IS vs LT1080CN#PBF |
| LT1080IN-00 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | LT1180IS vs LT1080IN-00 |
| LT1181CJ | Linear Technology | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, CDIP16 | LT1180IS vs LT1181CJ |
| LT1080CN | Linear Technology | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | LT1180IS vs LT1080CN |
| LT1080IN#PBF | Linear Technology | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP18 | LT1180IS vs LT1080IN#PBF |
| FT1080MJB-FTQM5288 | Force Technologies Ltd | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18 | LT1180IS vs FT1080MJB-FTQM5288 |
| FT1080MJ | Force Technologies Ltd | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP18 | LT1180IS vs FT1080MJ |
| LT1780CSW#PBF | Linear Technology | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | LT1180IS vs LT1780CSW#PBF |
Part Details for LT1180IS by Linear Technology
Results Overview of LT1180IS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1180IS Information
LT1180IS by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1180IS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,2 DRIVER,2 RCVR,SOP,18PIN,PLASTIC | 5 |
|
$5.2500 / $10.5000 | Buy Now |
US Tariff Estimator: LT1180IS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1180IS Part Data Attributes
|
|
LT1180IS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1180IS
Linear Technology
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Sol-18 | |
| Pin Count | 18 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | External Charge Pump | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G18 | |
| JESD-609 Code | e0 | |
| Length | 11.55 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 23 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for LT1180IS
This table gives cross-reference parts and alternative options found for LT1180IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1180IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.