Part Details for LT1185IT#30PBF by Analog Devices Inc
Results Overview of LT1185IT#30PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1185IT#30PBF Information
LT1185IT#30PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1185IT#30PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT1185IT#30PBF-ND
|
DigiKey | IC REG LIN POS/NEG ADJ 3A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
145 In Stock |
|
$7.8071 / $14.8000 | Buy Now |
|
DISTI #
584-LT1185IT#30PBF
|
Mouser Electronics | LDO Voltage Regulators L Drop Reg RoHS: Compliant | 0 |
|
$8.4900 | Order Now |
|
|
Analog Devices Inc | L Drop Reg Package Multiple: 50 | 1300 |
|
$6.9600 / $14.8000 | Buy Now |
|
DISTI #
LT1185IT#30PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.9900 / $9.3400 | Buy Now |
US Tariff Estimator: LT1185IT#30PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1185IT#30PBF
LT1185IT#30PBF Part Data Attributes
|
|
LT1185IT#30PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1185IT#30PBF
Analog Devices Inc
Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, BIPolar, PZIP5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1490 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 0.67 V | |
| JESD-30 Code | R-PZIP-T5 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max (%/V) | 0.01 | |
| Load Regulation-Max(%) | 0.3% | |
| Moisture Sensitivity Level | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 25 V | |
| Output Voltage1-Min | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag | |
| Time@Peak Reflow Temperature-Max (s) | 30 |