Part Details for LT1185IT#PBF by Analog Devices Inc
Results Overview of LT1185IT#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1185IT#PBF Information
LT1185IT#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1185IT#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7899
|
Newark | Ldo, Adj, 3A, To-220-5, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:-35V, Input Voltage Max:-4.2V, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:-2.5V, Output Voltage Max:-25V, Polarity:- Rohs Compliant: Yes |Analog Devices LT1185IT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.9500 / $15.1300 | Buy Now |
|
DISTI #
505-LT1185IT#PBF-ND
|
DigiKey | IC REG LIN POS/NEG ADJ 3A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
28 In Stock |
|
$7.9500 / $15.1300 | Buy Now |
|
DISTI #
584-LT1185IT#PBF
|
Mouser Electronics | LDO Voltage Regulators L Drop Reg RoHS: Compliant | 368 |
|
$7.9500 / $15.1300 | Buy Now |
|
|
Analog Devices Inc | L Drop Reg Package Multiple: 50 | 506 |
|
$6.3600 / $15.1300 | Buy Now |
|
DISTI #
LT1185ITPBF
|
TME | IC: voltage regulator, LDO,adjustable, 2.5÷25V, 3A, TO220-5, THT Min Qty: 1 | 0 |
|
$11.3000 / $15.9000 | RFQ |
|
DISTI #
LT1185IT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2100 / $9.5400 | Buy Now |
|
|
Chip Stock | LDORegulatorNeg/Pos-2.5Vto-25V2.5Vto25V3A5-Pin(5+Tab)TO-220 | 2867 |
|
RFQ |
US Tariff Estimator: LT1185IT#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1185IT#PBF
LT1185IT#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1185IT#PBF Part Data Attributes
|
|
LT1185IT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1185IT#PBF
Analog Devices Inc
Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PZFM5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, To-220, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1421 (STD) | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 1 V | |
| Dropout Voltage1-Nom | 0.67 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 10.22 Mm | |
| Load Regulation-Max(%) | 0.3% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 25 V | |
| Output Voltage1-Min | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Negative Single Output Ldo Regulator | |
| Seated Height-Max | 21.5 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 4.38 Mm |
Alternate Parts for LT1185IT#PBF
This table gives cross-reference parts and alternative options found for LT1185IT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1185IT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT3015EQ#PBF | Analog Devices Inc | $3.9128 | Adjustable Negative LDO Regulator, 1.22V Min, 29.5V Max, 0.68V Dropout, BIPolar, PSSO5 | LT1185IT#PBF vs LT3015EQ#PBF |
| LT1185IQ#TRPBF | Analog Devices Inc | $8.0792 | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185IT#PBF vs LT1185IQ#TRPBF |
| LT1185IT | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PZFM5 | LT1185IT#PBF vs LT1185IT |
| LT1185CT#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PZFM5 | LT1185IT#PBF vs LT1185CT#TR |
| LM2991SX | Texas Instruments | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 24V Max, 1V Dropout, BIPolar, PSSO5 | LT1185IT#PBF vs LM2991SX |
| LT1185IQ | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2.5V Min, 25V Max, 1V Dropout, BIPolar, PSSO5 | LT1185IT#PBF vs LT1185IQ |
| LT1175MPQ#TR | Analog Devices Inc | Check for Price | Adjustable Negative LDO Regulator, 2V Min, 10V Max, 0.7V Dropout, BIPolar, PSSO5 | LT1185IT#PBF vs LT1175MPQ#TR |
LT1185IT#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1185IT#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT1185IT#PBF can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a noise-reducing capacitor (e.g., 10nF) between the output pin and ground.
-
The thermal shutdown temperature of the LT1185IT#PBF is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.