| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1186FIS#PBF | Analog Devices Inc | Check for Price | Fluorescent Light Controller, Current-mode, 3A, 240kHz Switching Freq-Max, BIPolar, PDSO16 | LT1186FCS vs LT1186FIS#PBF |
| LT1186FIS | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 240kHz Switching Freq-Max, BIPolar, PDSO16 | LT1186FCS vs LT1186FIS |
| LT1186FCS | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 240kHz Switching Freq-Max, BIPolar, PDSO16 | LT1186FCS vs LT1186FCS |
| LT1186FCS#PBF | Linear Technology | Check for Price | Fluorescent Light Controller, Current-mode, 3A, 240kHz Switching Freq-Max, BIPolar, PDSO16 | LT1186FCS vs LT1186FCS#PBF |
| LT1186FIS | Linear Technology | Check for Price | Fluorescent Light Controller, Current-mode, 3A, 240kHz Switching Freq-Max, BIPolar, PDSO16 | LT1186FCS vs LT1186FIS |
Part Details for LT1186FCS by Linear Technology
Results Overview of LT1186FCS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1186FCS Information
LT1186FCS by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LT1186FCS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1186FCS Part Data Attributes
|
|
LT1186FCS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1186FCS
Linear Technology
Fluorescent Light Controller, Current-mode, 3A, 240kHz Switching Freq-Max, BIPolar, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | S | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Fluorescent Light Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 240 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for LT1186FCS
This table gives cross-reference parts and alternative options found for LT1186FCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1186FCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.