Part Details for LT1203CS8#PBF by Analog Devices Inc
Results Overview of LT1203CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1203CS8#PBF Information
LT1203CS8#PBF by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1203CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT1203CS8#PBF-ND
|
DigiKey | IC VIDEO MULTIPLEXER SPDT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$3.6125 / $8.3900 | Buy Now |
|
DISTI #
584-LT1203CS8#PBF
|
Mouser Electronics | Video Switch ICs 150MHz Video Multxers RoHS: Compliant | 32 |
|
$3.6100 / $8.3900 | Buy Now |
|
|
Analog Devices Inc | 150MHz Video Multxers Package Multiple: 100 | 4709 |
|
$2.8900 / $8.3900 | Buy Now |
|
|
Rochester Electronics | Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$3.0400 / $3.8000 | Buy Now |
|
DISTI #
LT1203CS8#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7300 / $4.0900 | Buy Now |
US Tariff Estimator: LT1203CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1203CS8#PBF
LT1203CS8#PBF Part Data Attributes
|
|
LT1203CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1203CS8#PBF
Analog Devices Inc
Video Multiplexer, 1 Func, 2 Channel, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Video Multiplexer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -15 V | |
| Neg Supply Voltage-Min (Vsup) | -5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | No | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 14 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 35 Ns | |
| Switch-on Time-Max | 35 Ns | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
LT1203CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1203CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly decoupled from the input. Additionally, avoid using long input traces and keep the input and output voltage rails separate.
-
The LT1203CS8 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C. It's essential to ensure proper heat sinking and thermal management to prevent overheating.
-
Yes, the LT1203CS8 is suitable for high-reliability and aerospace applications. It's built with high-reliability materials and has undergone rigorous testing to ensure its performance and durability. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the LT1203CS8, start by checking the input and output voltage levels, ensuring they are within the recommended specifications. Verify that the input and output capacitors are properly connected and meet the recommended values. Also, check for any signs of overheating, such as excessive temperature or thermal shutdown. If the issue persists, consult the datasheet and application notes or contact Analog Devices' technical support.