There are no models available for this part yet.
Overview of LT1242CS8#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1242CS8#TRPBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT1242CS8#PBF | Analog Devices | Hi Speed C Mode Pulse Width Mo | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
CAD Models for LT1242CS8#TRPBF by Linear Technology
Part Data Attributes for LT1242CS8#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
500 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT1242CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1242CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1242CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842BVD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | LT1242CS8#TRPBF vs UC3842BVD1G |
LT1242CS8 | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1242CS8#TRPBF vs LT1242CS8 |
UC2842BD1013TR | Current Mode PWM | STMicroelectronics | LT1242CS8#TRPBF vs UC2842BD1013TR |
LT1242IS8#TRPBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1242CS8#TRPBF vs LT1242IS8#TRPBF |
UC3842AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | LT1242CS8#TRPBF vs UC3842AD1013TR |
LT1242CS8#PBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1242CS8#TRPBF vs LT1242CS8#PBF |
UC3842BD1013TR | Current Mode PWM | STMicroelectronics | LT1242CS8#TRPBF vs UC3842BD1013TR |
LT1242IS8#TRPBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | LT1242CS8#TRPBF vs LT1242IS8#TRPBF |
LT1242CS8#TR | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1242CS8#TRPBF vs LT1242CS8#TR |
E-UC3842BD1 | Current Mode PWM | STMicroelectronics | LT1242CS8#TRPBF vs E-UC3842BD1 |